PanduitPV18-8FB-3KRaccordement de terminaux
Fork Terminal 18-22AWG Copper Red 21.3mm Tin T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fork Terminal | |
| Crimp | |
| Straight | |
| 4 | |
| Tin | |
| 18-22 | |
| 600V | |
| 105 | |
| Vinyl | |
| Tape and Reel | |
| 21.3 | |
| 8.1 | |
| Red | |
| Cable Mount |
Look no further than the fork terminal PV18-8FB-3K wire terminal from Panduit for applications requiring terminal connections. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its wire is 18-22 AWG. This product is 21.3 mm long and 8.1 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

