C&KPTS840 GK SMTR LFSCommutateur tactile
Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 12VDC 100000Cycles 2.16N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Micro Miniature | |
| SPST | |
| Button | |
| Momentary | |
| OFF Mom | |
| 0.05@12VDC | |
| 250VAC | |
| >=100 | |
| <=500 | |
| 100000 | |
| 2.16 | |
| 0.65 | |
| 2 | |
| 1.5 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 0.6 | |
| 3.6 | |
| Right Angle | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| 2.9 | |
| 1.35 | |
| 4.7 | |
| 3.75 | |
| 1.35 |
Apply pressure and turn your circuit on with this micro-miniature PTS840 GK SMTR LFS tactile switch from C&K Components. This device has a maximum current rating of 0.05. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The PTS840 GK SMTR LFS tactile switch has a gull wing termination style. This product is 4.7 mm long, 1.35 mm tall and 3.75 mm deep. The maximum DC voltage rating is 12 VDC. This button actuator is 0.65 mm long.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.