VishayPTF56500R00BYEKRésistance simple fixée par alésage

Res Metal Film 500 Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Epoxy AXL Bulk

If you are designing a basic printed circuit that requires some resistance between components, the PTF56500R00BYEK fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 500 Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±10 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 150 °C. The PTF56500R00BYEK part has an axial termination style. This product is 7.62 mm long. This device utilizes metal film technology.

285 pièces: Livraison en 3 jours

    Total$59.20Price for 11

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      États Unis
      • In Stock: 285 pièces
      • Price: $5.382

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.