VishayPTF5610K000AXBFRésistance simple fixée par alésage
Res Metal Film 10K Ohm 0.05% 0.125W(1/8W) ±15ppm/°C Epoxy AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 10K | |
| 0.05% | |
| 300 | |
| 0.125 (1/8) | |
| Metal Film | |
| -55 | |
| 150 | |
| ±15 | |
| 85 to 150 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.31 | |
| 6.35 | |
| 0.35 | |
| 0.64 | |
| 38.1 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the PTF5610K000AXBF fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 10K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±15 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal film technology. This part has an operating temperature of -55 to 150 °C. The PTF5610K000AXBF part has an axial termination style. This product is 7.62 mm long.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

