VishayPTF56100K00BYEKRésistance simple fixée par alésage

Res Metal Film 100K Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Epoxy AXL Bulk

Looking for a traditional mounting method for resistors? Look no further, this PTF56100K00BYEK fixed single through-hole resistor from Vishay will get the job done. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±10 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.35 mm long. The PTF56100K00BYEK part has an axial termination style. This part has an operating temperature of -55 to 150 °C. This device is made with metal film technology.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 semaines
    • Price: $10.874
    1. 1+$10.874
    2. 500+$3.505
    3. 1000+$2.495
    4. 5000+$2.323

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.