25-50% de réduction
VishayPTCCL11H701DBEThermistances
Thermistor PTC 1.3 Ohm 20% 2-Pin Radial Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -40 | |
| 85 | |
| 30VDC|30VAC | |
| 1.3 | |
| < 7 | |
| ±20 | |
| ±20 to ±25 | |
| Telecommunication|Automotive System|Industrial Electronic|Consumer Electronic | |
| 5 | |
| 15.5(Max) | |
| Bulk | |
| 10.5(Max) | |
| 4(Max) | |
| Radial | |
| Through Hole |
Say goodbye to inaccurate temperature measurements with this PTCCL11H701DBE thermistor by Vishay. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 4(Max) mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

