AmphenolPT08SE-16-26SW(SR)Connecteur circulaire
Conn Circular SKT 26 POS Crimp RA Cable Mount 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| W | |
| 1 | |
| 26 | |
| 26 | |
| SKT | |
| Crimp | |
| 16-26 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 32.2 | |
| 65 | |
| 32.2 | |
| 42.3 |
Connect your circular inputs with this miniature cylindrical PT08SE-16-26SW(SR) connector from Amphenol. It has a plug type gender. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. Its shell size is 16-26. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 65.32 mm long and 40.97 mm tall with a diameter of 32.94 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
