AmphenolPT08SE-14-19SW(SR)Connecteur circulaire
Conn Circular SKT 19 POS Crimp RA Cable Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| W | |
| 1 | |
| 19 | |
| 19 | |
| SKT | |
| Crimp | |
| 14-19 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 29 | |
| 61 | |
| 29 | |
| 37.5 |
This miniature cylindrical PT08SE-14-19SW(SR) connector from Amphenol will connect any inputs and outputs to your application. It has a plug type gender. Its shell size is 14-19. It has a right angle body orientation. This socket type connector's 19 contacts that are made out of copper alloy and plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 60.19 mm long and 36.16 mm tall with a diameter of 29.74 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
