AmphenolPT08E-8-4P(SR)Connecteur circulaire
Conn Circular PIN 4 POS Solder RA Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Solder | |
| 8-4 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 18.6 | |
| 53 | |
| 18.6 | |
| 25.9 |
Make a solid connection with this miniature cylindrical PT08E-8-4P(SR) connector from Amphenol. It has a right angle body orientation. Its shell size is 8-4. This PL connector's 4 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 45.36 mm long and 25.24 mm tall with a diameter of 20.21 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
