AmphenolPT08CE-16-26SZConnecteur circulaire
Conn Circular SKT 26 POS Crimp RA Cable Mount 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| Z | |
| 1 | |
| 26 | |
| 26 | |
| SKT | |
| Crimp | |
| 16-26 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 32.94 | |
| 63.88 | |
| 40.97 |
The miniature cylindrical PT08CE-16-26SZ connector from Amphenol is the best way to connect any inputs you need for your application. It has a right angle body orientation. Its shell size is 16-26. It has a plug type gender. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold. This product is 63.88 mm long and 40.97 mm tall with a diameter of 32.94 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
