AmphenolPT07SE-16-26SConnecteur circulaire
Conn Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| 26 | |
| SKT | |
| Crimp | |
| 16-26 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 38.3 | |
| 38.1 | |
| 38.1 |
This miniature cylindrical PT07SE-16-26S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. Its shell size is 16-26. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 36.52 mm long, 38.5 mm tall and 38.5 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

