AmphenolPT07P-10-98SConnecteur circulaire
Conn Circular SKT 6 POS Solder ST Jam Nut 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Solder | |
| 10-98 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 39.9 | |
| 27 | |
| 27 |
This miniature cylindrical PT07P-10-98S connector from Amphenol will connect any inputs and outputs to your application. It has a receptacle type gender. Its shell size is 10-98. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This product is 32.74 mm long, 26.97 mm tall and 26.97 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

