AmphenolPT07CE-10-6P(SR)Connecteur circulaire
Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 10-6 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 50.62 | |
| 26.97 | |
| 26.97 |
Use this miniature cylindrical PT07CE-10-6P(SR) connector from Amphenol to connect peripherals to your device. This RCP connector's 6 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 10-6. This product is 50.62 mm long, 26.97 mm tall and 26.97 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

