AmphenolPT07C-14-18PWConnecteur circulaire
Conn Circular PIN 18 POS Solder ST Jam Nut 18 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| W | |
| 1 | |
| 18 | |
| 18 | |
| PIN | |
| Solder | |
| 14-18 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 23.7 | |
| 34.9 | |
| 34.9 |
Use this miniature cylindrical PT07C-14-18PW connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. This RCP connector's 18 contacts that are made out of copper alloy and plated with gold. Its shell size is 14-18. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 23.54 mm long, 34.92 mm tall and 34.92 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

