AmphenolPT07A-10-98SYConnecteur circulaire

Conn Circular SKT 6 POS Solder ST Jam Nut 6 Terminal 1 Port

By using this miniature cylindrical PT07A-10-98SY connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 10-98. It has a receptacle type gender. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 23.54 mm long, 26.97 mm tall and 26.97 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

97 pièces: Livraison en 5 jours

    Total$20.49Price for 1

    • Livraison en 5 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      États Unis
      • In Stock: 97 pièces
      • Price: $20.490

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.