AmphenolPT06SE-12-3PYConnecteur circulaire
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Crimp | |
| 12-3 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5 | |
| Bayonet Lock | |
| 25.8 | |
| 36.8 |
Look how much better your peripherals will perform when attaching this miniature cylindrical PT06SE-12-3PY connector from Amphenol. It has a straight body orientation. This PL connector's 3 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. Its shell size is 12-3. This device has a maximum current rating of 10 A. It uses the crimp termination method. This product is 33.73 mm long with a diameter of 26.18 mm. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

