AmphenolPT06P-18-32SConnecteur circulaire
Conn Circular SKT 32 POS Solder ST Cable Mount 32 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 32 | |
| 32 | |
| SKT | |
| Solder | |
| 18-32 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 34.9 | |
| 43.5 |
Create a connection with your cylindrical cable housing using this miniature cylindrical PT06P-18-32S connector from Amphenol. It has a plug type gender. It has a straight body orientation. This socket type connector's 32 contacts that are made out of copper alloy and plated with gold. Its shell size is 18-32. It uses the solder termination method. This product is 38.76 mm long with a diameter of 33.5 mm. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

