AmphenolPT06A-22-55P(SR)Connecteur circulaire
Conn Circular PIN 55 POS Solder ST Cable Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| 55 | |
| PIN | |
| Solder | |
| 22-55 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 41.7 | |
| 55 |
Connect your circular inputs with this miniature cylindrical PT06A-22-55P(SR) connector from Amphenol. It has a straight body orientation. This PL connector's 55 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. Its shell size is 22-55. This circular connector has an operating temperature of -55 to 125 °C. This product is 57.15 mm long with a diameter of 42.06 mm. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

