AmphenolPT06A-18-11SZ(SR)Connecteur circulaire
Conn Circular SKT 11 POS Solder ST Cable Mount 11 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Z | |
| 1 | |
| 11 | |
| 11 | |
| SKT | |
| Solder | |
| 18-11 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5 | |
| Bayonet Lock | |
| 54.2 | |
| 36.1 | |
| 34.9 |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical PT06A-18-11SZ(SR) connector from Amphenol is right for you. Its shell size is 18-11. It has a plug type gender. This socket type connector's 11 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This product is 52.78 mm long, 33.5 mm tall and 36.52 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

