AmphenolPT06A-16-99S(SR)Connecteur circulaire
Conn Circular SKT 23 POS Solder ST Cable Mount 23 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 23 | |
| 23 | |
| SKT | |
| Solder | |
| 16-99 | |
| No | |
| Copper Alloy | |
| Gold | |
| Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 32.53 | |
| 51.99 |
Use this miniature cylindrical PT06A-16-99S(SR) connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. This socket type connector's 23 contacts that are made out of copper alloy and plated with gold. Its shell size is 16-99. It has a plug type gender. This device has a maximum current rating of 10/5 A. It uses the solder termination method. This product is 51.99 mm long with a diameter of 32.53 mm. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

