AmphenolPT06A-20-16SConnecteur circulaire
Conn Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 16 | |
| 16 | |
| SKT | |
| Solder | |
| 20-16 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5 | |
| Bayonet Lock | |
| 38.5 | |
| 40.1 |
This miniature cylindrical PT06A-20-16S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 20-16. It has a plug type gender. This socket type connector's 16 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This product is 42.06 mm long with a diameter of 38.88 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

