AmphenolPT06A-14-91S(SR)Connecteur circulaire
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Solder | |
| 14-91 | |
| No | |
| Copper Alloy | |
| Gold | |
| Cadmium | |
| 5000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 29.36 | |
| 48.41 |
By using this miniature cylindrical PT06A-14-91S(SR) connector from Amphenol you can connect circular peripherals straight to your device. This socket type connector's 3 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. It has a straight body orientation. Its shell size is 14-91. This circular connector has an operating temperature of -55 to 125 °C. This product is 48.41 mm long with a diameter of 29.36 mm. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

