AmphenolPT05A-14-5SConnecteur circulaire

Conn Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port

Create a connection with your cylindrical cable housing using this miniature cylindrical PT05A-14-5S connector from Amphenol. Its shell size is 14-5. It has a straight body orientation. This socket type connector's 5 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This device has a maximum current rating of 10 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

Import TariffMay apply to this part

2 331 pièces: Livraison en 5 jours

    Total$21.06Price for 1

    • Livraison en 5 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      États Unis
      • In Stock: 2 331 pièces
      • Price: $21.06

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.