AmphenolPT02W-16-23SConnecteur circulaire

Conn Circular SKT 23 POS Solder ST Box Mount 23 Terminal 1 Port

Use this miniature cylindrical PT02W-16-23S connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 16-23. It has a straight body orientation. This socket type connector's 23 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 24.33 mm long, 30.96 mm tall and 30.96 mm deep.

Import TariffMay apply to this part

95 pièces: Livraison en 6 jours

    Total$41.04Price for 1

    • Livraison en 6 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      États Unis
      • In Stock: 95 pièces
      • Price: $41.04

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.