AmphenolPT02SP-12-10PConnecteur circulaire
Conn Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| PIN | |
| Crimp | |
| 12-10 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 5 | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock |
Look how much better your peripherals will perform when attaching this miniature cylindrical PT02SP-12-10P connector from Amphenol. This RCP connector's 10 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 12-10. This device has a maximum current rating of 5 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

