AmphenolPT02E-18-30SXConnecteur circulaire
Conn Circular SKT 30 POS Solder ST Box Mount 30 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| X | |
| 1 | |
| 30 | |
| 30 | |
| SKT | |
| Solder | |
| 18-30 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| (13/7.5)/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5/2 | |
| Bayonet Lock | |
| 23.9 | |
| 33.3 | |
| 33.3 |
The miniature cylindrical PT02E-18-30SX connector from Amphenol is the best way to connect any inputs you need for your application. It has a receptacle type gender. This socket type connector's 30 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 18-30. It uses the solder termination method. This product is 24.33 mm long, 33.32 mm tall and 33.32 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.