AmphenolPT02E-16-8P(027)Connecteur circulaire
Conn Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Obsolete | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| PIN | |
| Solder | |
| 16-8 | |
| No | |
| Copper Alloy | |
| Gold | |
| Black Zinc Cobalt | |
| 1000VAC | |
| -55 | |
| 125 | |
| 24.33 | |
| 30.96 | |
| 30.96 |
Look how much better your peripherals will perform when attaching this miniature cylindrical PT02E-16-8P(027) connector from Amphenol. It has a receptacle type gender. Its shell size is 16-8. This RCP connector's 8 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It uses the solder termination method. This product is 24.33 mm long, 30.96 mm tall and 30.96 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

