AmphenolPT01SE-24-61P(SR)Connecteur circulaire
Conn Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 61 | |
| 61 | |
| PIN | |
| Crimp | |
| 24-61 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 46.02 | |
| 56.4 | |
| 42.9 | |
| 42.9 |
This miniature cylindrical PT01SE-24-61P(SR) connector from Amphenol is extremely useful for connecting circular peripherals to your device. This RCP connector's 61 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 24-61. This circular connector has an operating temperature of -55 to 125 °C. This product is 73.66 mm long, 43.4 mm tall and 44.45 mm deep. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

