AmphenolPT01SE-14-5P(SR)Connecteur circulaire

Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Use this miniature cylindrical PT01SE-14-5P(SR) connector from Amphenol to connect peripherals to your device. It has a receptacle type gender. Its shell size is 14-5. This RCP connector's 5 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It uses the crimp termination method. This product is 61.51 mm long with a diameter of 29 mm. This circular connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

48 pièces: Livraison en 5 jours

    Total$124.42Price for 1

    • Livraison en 5 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      États Unis
      • In Stock: 48 pièces
      • Price: $124.42

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.