AmphenolPT01SE-14-18S(SR)Connecteur circulaire
Conn Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 18 | |
| 18 | |
| SKT | |
| Crimp | |
| 14-18 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 31.75 | |
| 49 | |
| 28.6 | |
| 28.6 |
The miniature cylindrical PT01SE-14-18S(SR) connector from Amphenol is the best way to connect any inputs you need for your application. It has a receptacle type gender. Its shell size is 14-18. It has a straight body orientation. This socket type connector's 18 contacts that are made out of copper alloy and plated with gold. It uses the crimp termination method. This product is 61.51 mm long with a diameter of 29 mm. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

