AmphenolPT01SE-14-18P-LCConnecteur circulaire

Conn Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port

The miniature cylindrical PT01SE-14-18P-LC connector from Amphenol is the best way to connect any inputs you need for your application. This RCP connector's 18 contacts that are made out of copper alloy and plated with gold. Its shell size is 14-18. It has a receptacle type gender. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.65 mm long, 29 mm tall and 29 mm deep.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.