AmphenolPT01E-14-12S(023)Connecteur circulaire
Conn Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| 12 | |
| SKT | |
| Solder | |
| 14-12 | |
| No | |
| Copper Alloy | |
| Gold | |
| Electroless Nickel | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5/2 | |
| Bayonet Lock | |
| 31.75 | |
| 32.15 | |
| 28.57 | |
| 28.57 |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical PT01E-14-12S(023) connector from Amphenol is right for you. This socket type connector's 12 contacts that are made out of copper alloy and plated with gold. Its shell size is 14-12. It has a straight body orientation. It has a receptacle type gender. This product is 32.15 mm long, 28.57 mm tall and 28.57 mm deep with a diameter of 31.75 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

