AmphenolPT01A-14-5S(SR)Connecteur circulaire

Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port

This input/output miniature cylindrical PT01A-14-5S(SR) connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. It has a receptacle type gender. This socket type connector's 5 contacts that are made out of copper alloy and plated with gold. Its shell size is 14-5. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 48.81 mm long, 28.57 mm tall and 28.57 mm deep with a diameter of 31.75 mm.

Import TariffMay apply to this part

42 pièces: Livraison en 6 jours

    Total$31.91Price for 1

    • Livraison en 6 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      États Unis
      • In Stock: 42 pièces
      • Price: $31.91

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.