AmphenolPT00SE-18-30SConnecteur circulaire
Conn Circular SKT 30 POS Crimp ST Flange Mount 30 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 30 | |
| 30 | |
| SKT | |
| Crimp | |
| 18-30 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| (13/7.5)/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5/2 | |
| Bayonet Lock | |
| 37.3 | |
| 33.3 | |
| 33.3 |
Use this miniature cylindrical PT00SE-18-30S connector from Amphenol to connect peripherals to your device. It has a straight body orientation. It has a receptacle type gender. This socket type connector's 30 contacts that are made out of copper alloy and plated with gold. Its shell size is 18-30. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 33.73 mm long, 33.73 mm tall and 33.73 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

