AmphenolPT00E-20-41PYConnecteur circulaire
Conn Circular PIN 41 POS Solder ST Flange Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| Y | |
| 1 | |
| 41 | |
| 41 | |
| PIN | |
| Solder | |
| 20-41 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 39.7 | |
| 36.5 | |
| 36.5 |
Make a solid connection with this miniature cylindrical PT00E-20-41PY connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 41 contacts that are made out of copper alloy and plated with gold. Its shell size is 20-41. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.5 mm long, 36.52 mm tall and 36.52 mm deep. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

