AmphenolPT00A-8-4P(023)Connecteur circulaire
Conn Circular PIN 4 POS Solder ST Wall Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Solder | |
| 8-4 | |
| No | |
| Copper Alloy | |
| Gold | |
| Electroless Nickel | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 39.44 | |
| 20.62 | |
| 20.62 |
This input/output miniature cylindrical PT00A-8-4P(023) connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This RCP connector's 4 contacts that are made out of copper alloy and plated with gold. Its shell size is 8-4. It has a receptacle type gender. It has a straight body orientation. This product is 39.44 mm long, 20.62 mm tall and 20.62 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

