AmphenolPT00A-14-15S(SR)Connecteur circulaire
Conn Circular SKT 15 POS Solder ST Flange Mount 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 15 | |
| 15 | |
| SKT | |
| Solder | |
| 14-15 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| (13/7.5)/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5/2 | |
| Bayonet Lock | |
| 28.6 | |
| 28.6 |
By using this miniature cylindrical PT00A-14-15S(SR) connector from Amphenol you can connect circular peripherals straight to your device. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 14-15. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 48.81 mm long, 28.57 mm tall and 28.57 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

