Illinois CapacitorPSU8835Condensateurs en aluminium
Cap Aluminum Lytic 88uF 220VAC/250VAC 20% (46.0375 X 85.725mm) Bracket Mount Dual Quick Connect 65°C
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 88uF | |
| 20% | |
| 220VAC|250VAC | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Bracket Mount | |
| Dual Quick Connect | |
| 2 | |
| 46.0375 X 85.725 | |
| -40 | |
| 65 | |
| 46.038 | |
| 85.725 |
If you need to filter lower signal frequencies, then this electrolytic PSU8835 aluminum capacitor, developed by Cornell Dubilier, is the tool you need. It can withstand a voltage of 220 VAC|250VAC. This aluminum electrolytic capacitor has a maximum operating temperature of 65 °C. This product is 85.725 mm tall with a diameter of 46.038 mm. The PSU8835 aluminum electrolytic capacitor has a dual quick connect termination style. Its capacitance value is 88uF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.