SamtecPSS-03-01-T-SEmbases de raccordement et réceptacles PCB

Conn Socket Strip SKT 3 POS 5.08mm Solder ST Thru-Hole Tube

Look no further than the socket strip PSS-03-01-T-S header connector from Samtec, a great tool to use when board-to-board interconnects is required. This SKT connector's 3 contacts that are made out of beryllium copper and plated with tin over nickel. It has a maximum voltage rating of 500 VAC. It has a socket type gender. Its pitch is 5.08 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 11.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. PSS-03-01-T-S is housed in black liquid crystal polymer. This product is 15.24 mm long, 6.35 mm tall and 3.99 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 semaines
    • Price: $2.32
    1. 1+$2.32
    2. 50+$1.89
    3. 100+$1.61

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.