PanduitPRPC13-60Accessoires de raccordement
Connector Accessories Retention Straight
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Retention | |
| Straight | |
| 100 | |
| 84.6 | |
| 24.9 | |
| 31.8 |
This retention PRPC13-60 connector accessory from Panduit is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This product is 84.6 mm long, 31.8 mm tall and 24.9 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

