10-25% de reduction
Murata ManufacturingPRF15BE102RB6RCThermistances
Thermistor PTC 1K Ohm 50% 2-Pin 0402 Surface Mount Solder Pad T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| PTC | |
| 2 | |
| -20 | |
| 110 | |
| 32V | |
| 1000 | |
| 300 to 1500 | |
| ±50 | |
| >= ±50 | |
| Over Heat Sensing | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 | |
| Solder Pad | |
| Surface Mount |
A cheap and effective way to measure temperature, this PRF15BE102RB6RC thermistor from Murata belongs in your design. This part has a minimum operating temperature of -20 °C and a maximum of 110 °C. It has 2 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

