VishayPR03000208200JAC00Résistance simple fixée par alésage
Res Metal Film 820 Ohm 5% 3W ±250ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 820 | |
| 5% | |
| 750 | |
| 3 | |
| Metal Film | |
| -55 | |
| 200 | |
| ±250 | |
| 70 to 200 | |
| Yes | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 5.2 | |
| 19.5 | |
| 1.192 | |
| 0.78 | |
| Through Hole |
In addition to being very cost-effective, the PR03000208200JAC00 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 820 Ohm. This dependable part has a power rating of 3 W. Its temperature coefficient is ±250 ppm/°C. It has a tolerance of 5%. This device is made with metal film technology. The PR03000208200JAC00 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This product is 19.5 mm long.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

