10-25% de reduction
VishayPR01000105100JR500Résistance simple fixée par alésage
Res Metal Film 510 Ohm 5% 1W ±250ppm/°C Conformal Coated AXL T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 510 | |
| 5% | |
| 350 | |
| 1 | |
| Metal Film | |
| -55 | |
| 200 | |
| ±250 | |
| 70 to 200 | |
| Yes | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.5 | |
| 8 | |
| 0.212 | |
| 0.58 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the PR01000105100JR500 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 510 Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±250 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 8 mm long. This device is made with metal film technology. The PR01000105100JR500 part has an axial termination style.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

