VishayPR01000102002JA100Résistance simple fixée par alésage
Res Metal Film 20K Ohm 5% 1W ±250ppm/°C Conformal Coated AXL Automotive AEC-Q200 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 20K | |
| 5% | |
| 350 | |
| 1 | |
| Metal Film | |
| -55 | |
| 200 | |
| ±250 | |
| 70 to 200 | |
| Yes | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.5 | |
| 8 | |
| 0.212 | |
| 0.58 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the PR01000102002JA100 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 20K Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±250 ppm/°C. This product is 8 mm long. The PR01000102002JA100 part has an axial termination style. This device utilizes metal film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

