PanduitPP2S-S12-XAccessoires de câble
Cable Accessories Standoff Nylon 6/6 Natural Package
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standoff | |
| Natural | |
| Nylon 6/6 | |
| -60 | |
| 85 | |
| Package | |
| 26.9 | |
| 18.3 | |
| 116.8 |
Prevent any difficult to diagnose problems in the future with this standoff PP2S-S12-X cable accessory from Panduit. This part has an operating temperature range of -40 to 85 °C. This product is 27.9 mm long, 116.8 mm tall and 19.1 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

