VishayPNM0603E2502BST5Résistance fixe à montage sur surface unique
Res Thin Film 0603 25K Ohm 0.1% 0.15W ±25ppm/°C Pad SMD T/R Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 25K | |
| 0.1% | |
| 75 | |
| No | |
| 0.15 | |
| Thin Film | |
| -55 | |
| 155 | |
| ±25 | |
| 70 to 155 | |
| Low Noise|Moisture Resistant | |
| No | |
| No | |
| Yes | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.63 | |
| 0.81 | |
| 0.51 | |
| ±0.15 | |
| ±0.13 | |
| Surface Mount |
This is a PNM0603E2502BST5 fixed single surface-mount resistor from Vishay. This product has a resistance value of 25K Ohm. This dependable part has a power rating of 0.15 W. Its temperature coefficient is ±25 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with thin film technology. This part has an operating temperature of -55 to 155 °C. This product is 1.63 mm long, 0.51 mm tall and 0.81 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

