PHOENIX CONTACTPMBAccessoires de raccordement
Connector Accessories Marker Carrier Straight Polyamide/Polycarbonate White/Transparent
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Marker Carrier | |
| Connector Terminal Blocks | |
| Straight | |
| Polyamide/Polycarbonate | |
| White/Transparent | |
| -40 | |
| 100 | |
| 2.2 | |
| 38 | |
| 25.58 | |
| 12.24 |
Ideal for any connection for wires this marker carrier PMB connector accessory manufactured from Phoenix Contact will help make a strong connection. It has a straight body orientation. This part has an operating temperature of -40 to 100 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

