BournsPM43-100M-RCInducteur à montage en surface
Inductor Power Bobbin Core 10uH 20% 1KHz 28Q-Factor Ferrite 1.15A 0.18Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Bobbin Core | |
| Ferrite | |
| 10u | |
| 10 | |
| 20% | |
| 1K | |
| 1.15 | |
| 1.7(Typ) | |
| 0.18 | |
| 28 | |
| 2.52M | |
| 33M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 4.3 | |
| 3.5 |
Make any circuit look clean and compact using this power PM43-100M-RC surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. This product is 4.8 mm long, 3.5 mm tall and 4.3 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 33M Hz. This device is made with bobbin core technology. This SMD inductor has a maximum DC current of 1.15 A with a maximum resistance of 180m Ohm. It has an inductance of 10u H.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

