BournsPM3604-5-RCInducteur à montage en surface
Inductor Power Wirewound 5uH/20uH 20% Iron 3.3A/1.65A 0.019Ohm/0.076Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| PM3604-5-RC | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Iron | |
| 5u|20u | |
| 20% | |
| 3.3|1.65 | |
| 0.019|0.076 | |
| 4 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13.97 | |
| Surface Mount | |
| 13.97 | |
| 6.73 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power PM3604-5-RC surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 3.3|1.65 A with a maximum resistance of 19m|76m Ohm. It has a tolerance of 20%. It has an inductance of 5u|20u H. This product is 13.97 mm long, 6.73 mm tall and 13.97 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

