BournsPM3604-15-RCInducteur à montage en surface
Inductor Power Wirewound 15uH/60uH 20% Iron 2.2A/1.1A 0.041Ohm/0.16Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Iron | |
| 15u|60u | |
| 20% | |
| 2.2|1.1 | |
| 0.041|0.16 | |
| 4 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13.97 | |
| Surface Mount | |
| 13.97 | |
| 6.73 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power PM3604-15-RC surface mount inductor from Bourns is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 2.2|1.1 A with a maximum resistance of 41m|160m Ohm. This product is 13.97 mm long, 6.73 mm tall and 13.97 mm deep. It has a tolerance of 20%. It has an inductance of 15u|60u H.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

